Common mode filter with ESD protection in QFN-10L
Sign in to ask questions about the Stmicroelectronics ECMF04-4HSM10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ECMF04-4HSM10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.4 |
| Length | 2.65 |
| Number of Functions | 4 |
| Height | 0.55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ECMF04-4HSM10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.