
The EF6801FNA is a 44-pin PLCC microprocessor from Stmicroelectronics. It features a single core with a maximum operating speed of 1 MHz and supports the SCI interface. The device is designed for surface mount applications and has a maximum operating temperature range of -40 to 105°C. The microprocessor is part of the EF6800 family and has a data bus width of 8 bits.
Sign in to ask questions about the Stmicroelectronics EF6801FNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EF6801FNA technical specifications.
| Package/Case | PLCC |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | EF6800 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
| Number of CPU Cores | 1 |
| Interface Type | SCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Multiply Accumulate | No |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics EF6801FNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.