
The EF6801PA is a 40-pin PDIP microprocessor from Stmicroelectronics with a single core and 8-bit CISC instruction set architecture. It features a SCI interface and operates within a temperature range of -40 to 105°C. The device is mounted through a hole and has a plastic package with a maximum length of 53mm, width of 14mm, and height of 4.57mm. It is a member of the EF6800 family and has a maximum speed of 1 unit.
Sign in to ask questions about the Stmicroelectronics EF6801PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EF6801PA technical specifications.
| Package/Case | PDIP |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 53(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | EF6800 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
| Number of CPU Cores | 1 |
| Interface Type | SCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Multiply Accumulate | No |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics EF6801PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.