Checking distributor stock and pricing after the page loads.
Stmicroelectronics EK3L02AL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
No datasheet is available for this part.