Stmicroelectronics EK3L02DQ technical specifications.
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Box |
| Sensitivity | 1024LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EK3L02DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.