Evaluation Board For LIS3LV02DL, A LowPower 3Axis Linear Accelerometer
Sign in to ask questions about the Stmicroelectronics EK3LV02DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EK3LV02DL technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensitivity | 340LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EK3LV02DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.