Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EMIF02-02OABRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EMIF02-02OABRY technical specifications.
| Width | 3.05 |
| Length | 3.05 |
| Number of Functions | 1 |
| Height | 0.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF02-02OABRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.