
EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EMIF02-1003M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EMIF02-1003M6 technical specifications.
| Attenuation Value | 26dB |
| Package/Case | QFN |
| Depth | 1mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-1003M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
