Stmicroelectronics EMIF02-600FU7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.38 |
| Length | 8.33 |
| Number of Functions | 1 |
| Manufacturer Series | EMIF02-600FU7 |
| Height | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF02-600FU7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.