
Stmicroelectronics EMIF02-AV01F3 technical specifications.
| Package/Case | FCBGA |
| Depth | 0.77mm |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 1.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-AV01F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
