The EMIF02-MIC02F3 is a 2-channel EMI filter from Stmicroelectronics, packaged in a lead free, flip chip-6 package. It is designed for surface mount applications and features ESD protection. The filter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 5000 units, packaged in cut tape.
Stmicroelectronics EMIF02-MIC02F3 technical specifications.
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-MIC02F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.