Stmicroelectronics EMIF02-MIC03C2 technical specifications.
| Attenuation Value | -35dB |
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-MIC03C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.