2-line EMI filter and ESD protection for microphones
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EMIF02-MIC03M6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 2 |
| Capacitance | 45 |
| Height | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |