EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EMIF02-MIC05F2 technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |