
EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EMIF02-MIC06F3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |