The EMIF02-MIC07F3 is a dual-channel EMI filter from Stmicroelectronics, packaged in a RoHS compliant flip chip package-8. It features ESD protection and operates over a temperature range of -40°C to 85°C. The filter is designed for surface mount applications and has a maximum DC current rating of 200nA. It is available in a package quantity of 5000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EMIF02-MIC07F3 technical specifications.
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.046inch |
| Max DC Current | 200nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | SMD/SMT |
| Voltage Rating | 7V |
| Width | 0.046inch |
| RoHS | Compliant |