
2-line EMI filter and ESD protection for speakers
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EMIF02-SPK01M6 technical specifications.
| Capacitance | 220pF |
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Voltage Rating | 8V |
| Width | 1mm |
| RoHS | Compliant |
