
The EMIF02-USB01F2 is a 2-channel EMI filter from Stmicroelectronics, designed to attenuate electromagnetic interference in data lines. With a minimum breakdown voltage of 6.1V and a bandwidth of 130MHz, this filter is suitable for high-frequency applications. It is available in a lead-free FCBGA package, suitable for surface mount applications, and is compliant with RoHS regulations. The filter operates within a temperature range of -40°C to 85°C, making it suitable for a wide range of environments.
Sign in to ask questions about the Stmicroelectronics EMIF02-USB01F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EMIF02-USB01F2 technical specifications.
| Attenuation Value | -25dB |
| Bandwidth | 130MHz |
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-USB01F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.