The EMIF02-USB02F2 is a dual channel EMI filter from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a lead-free FCBGA package. The filter is RoHS compliant and features ESD protection. It is suitable for use in a variety of applications, including board mount configurations.
Sign in to ask questions about the Stmicroelectronics EMIF02-USB02F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EMIF02-USB02F2 technical specifications.
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-USB02F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.