Stmicroelectronics EMIF02-USB04F3 technical specifications.
| Capacitance | 20pF |
| Package/Case | FCBGA |
| Depth | 1.14mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.14mm |
| Max Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-USB04F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.