
6-line EMI/RFI filter and ESD protection device for data lines, featuring 20pF capacitance per line and 8V maximum breakdown voltage. Surface mountable in a QFN package with flat termination, this component offers robust ESD protection and operates across a -30°C to 85°C temperature range. Designed for high-density applications, it is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EMIF06-MSD02N16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EMIF06-MSD02N16 technical specifications.
| Capacitance | 20pF |
| Package/Case | QFN |
| Depth | 1.25mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF06-MSD02N16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
