Stmicroelectronics EMIF06-MSD04F3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 1.54 |
| Length | 1.54 |
| Number of Functions | 6 |
| Manufacturer Series | EMIF06-MSD04F3 |
| Capacitance | 7.5 |
| Height | 0.605 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF06-MSD04F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.