EMI Filter RC-Circuit Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EMIF06-VID01C1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.29 |
| Length | 2.92 |
| Number of Functions | 6 |
| Capacitance | 16 |
| Height | 0.69 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.