
8-channel, low-pass EMI/RFI filter featuring an LC circuit design for board mount applications. Offers -35dB attenuation with 18pF capacitance and 20 Ohm series resistance. This surface mount component, housed in a QFN package, provides ESD protection and operates within a -40°C to +85°C temperature range. Rated for 100nA current and a breakdown voltage between 6V and 16V, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics EMIF08-LCD04M16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EMIF08-LCD04M16 technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 18pF |
| Package/Case | QFN |
| Current Rating | 100nA |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Breakdown Voltage | 16V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Series Resistance | 20R |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF08-LCD04M16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
