
Unidirectional ZENER diode for transient voltage suppression, featuring a 10V working voltage and 10V reverse standoff voltage. Offers 13V minimum breakdown voltage and 16.5V maximum clamping voltage at 16A peak pulse current. With a low 150pF capacitance and 500nA leakage current, this surface mount device provides 450W peak pulse power dissipation. Operating temperature range from -40°C to 150°C.
Stmicroelectronics ESDA12-1K technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 28V |
| Clamping Voltage-Max | 16.5V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.2mm |
| Max Breakdown Voltage | 13V |
| Min Breakdown Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 450W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA12-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.