
Single-line bidirectional Transil" array for ESD protection
Sign in to ask questions about the Stmicroelectronics ESDA14V2-1BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA14V2-1BF3 technical specifications.
| Capacitance | 10pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 18V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2-1BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
