
Dual bidirectional Transil array for ESD protection, featuring two channels with a minimum breakdown voltage of 14.2V and a reverse standoff voltage of 12V. This surface mount component offers a low capacitance of 12pF and a leakage current of 500nA. It operates within a temperature range of -40°C to 125°C and provides a peak pulse power of 50W. Packaged in FCBGA with SMD/SMT termination, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics ESDA14V2-2BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA14V2-2BF3 technical specifications.
| Capacitance | 12pF |
| Package/Case | FCBGA |
| Depth | 1.07mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 500nA |
| Length | 1.07mm |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2-2BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
