50W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, FLIP CHIP-5
Sign in to ask questions about the Stmicroelectronics ESDA14V2-4BF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA14V2-4BF1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.2 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Breakdown Voltage-Nom | 16.1 |
| Breakdown Voltage-Max | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA14V2-4BF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.