Quad bidirectional transient voltage suppressor array for ESD protection. Features a 12V reverse standoff voltage and 14.2V minimum breakdown voltage. Offers 15pF capacitance per channel and 1uA leakage current. Designed for surface mount with a 1.07mm depth, 1.47mm length, and 8mm width. Operates from -55°C to 125°C with 50W peak pulse power. RoHS compliant.
Stmicroelectronics ESDA14V2-4BF2 technical specifications.
| Capacitance | 15pF |
| Depth | 1.07mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.47mm |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14.2V |
| Width | 8mm |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.