
Quad bidirectional transient voltage suppressor array for ESD protection. Features a low capacitance of 15pF and a maximum breakdown voltage of 18V, with a minimum breakdown voltage of 14.2V. Offers a reverse standoff voltage of 12V and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is designed for surface mount applications, providing 4 channels of protection with a peak pulse power of 50W.
Sign in to ask questions about the Stmicroelectronics ESDA14V2-4BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA14V2-4BF3 technical specifications.
| Capacitance | 15pF |
| Depth | 0.94mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.94mm |
| Max Breakdown Voltage | 18V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Max Repetitive Reverse Voltage (Vrrm) | 12V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2-4BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
