
Four-channel bidirectional transient voltage suppressor (TVS) diode array for ESD protection. Features a 12V working voltage, 14.2V reverse breakdown voltage, and 23.95V clamping voltage. Offers 25pF capacitance per channel and 150W peak pulse power dissipation. Packaged in a compact SOT-666 surface-mount case. RoHS compliant and lead-free.
Stmicroelectronics ESDA14V2BP6 technical specifications.
| Capacitance | 25pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 23.95V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 18V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14.2V |
| Width | 1.3mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2BP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
