
Quad Transil™ array for ESD protection, this unidirectional transient voltage suppressor (TVS) diode features a 12V reverse standoff voltage and a 14.2V DC rated voltage. It offers 4 channels of ESD protection with a 100pF capacitance per channel and a clamping voltage of 23.95V. The device operates within a temperature range of -40°C to 125°C and has a peak pulse current rating of 15A. Packaged in a SOT-23 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics ESDA14V2SC6 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 23.95V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3.05mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 12V |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14.2V |
| Width | 1.75mm |
| Working Voltage | 14.2V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
