
Unidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power. Features a minimum breakdown voltage of 17V and a reverse standoff voltage of 14V. This 6-pin, surface-mount device in a SC-59 package (SOT-23-6) provides 4 unidirectional channels with a typical capacitance of 85pF. Operating voltage is 14V, with a leakage current of 75nA. The component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ESDA17SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA17SC6 technical specifications.
| Capacitance | 85pF |
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 1.75mm |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA17SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
