
Unidirectional Transient Voltage Suppressor (TVS) diode for ESD and EOS protection. Features a 15V reverse standoff voltage and 18V minimum breakdown voltage. Offers 450W peak pulse power dissipation and 12A peak pulse current handling. Clamping voltage is 34V with a maximum of 24V. Operates from -40°C to 150°C, with 105pF capacitance and 500nA leakage current. Surface mount package with lead-free and RoHS compliance.
Stmicroelectronics ESDA18-1K technical specifications.
| Capacitance | 105pF |
| Clamping Voltage | 34V |
| Clamping Voltage-Max | 24V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.2mm |
| Max Breakdown Voltage | 18V |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA18-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.