
Quad Transil™ array for ESD protection, featuring four unidirectional ZENER diodes in a SOT-23 package. Offers 300W peak pulse power dissipation with a 19V working voltage and 15V reverse standoff voltage. Provides 80pF capacitance and 100nA leakage current, operating from -40°C to 125°C. Surface mount design with lead-free and RoHS compliant construction.
Sign in to ask questions about the Stmicroelectronics ESDA19SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA19SC6 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA19SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
