
Bidirectional transient voltage suppressor array for ESD protection, featuring 6 channels and a 25V DC rated voltage. This surface mount device offers a 25A peak pulse current and 150W peak pulse power, with a low leakage current of 2µA. Operating across a wide temperature range of -55°C to 125°C, it boasts a low capacitance of 15pF per channel. The SOIC package is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ESDA25B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA25B1 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Elements | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA25B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
