
Bidirectional transient voltage suppressor array for ESD protection, featuring 6 channels and 4 elements. This surface mount device offers a 25V DC rated voltage, 24V reverse standoff voltage, and 150W peak pulse power. With a low leakage current of 2µA and a capacitance of 15pF, it operates across a wide temperature range of -55°C to 125°C. The SOIC package is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ESDA25B1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA25B1RL technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Breakdown Voltage | 25V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Repetitive Reverse Voltage (Vrrm) | 24V |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Elements | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA25B1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
