
Dual Transil array for ESD protection, this surface mount diode offers 2 unidirectional channels with a 25V DC rated voltage and 24V working voltage. Featuring a low 50pF capacitance and 1uA leakage current, it provides 300W peak pulse power dissipation and 15A peak pulse current handling. The array operates from -40°C to 125°C, is lead-free and RoHS compliant, and comes in a compact SOT-23 package.
Stmicroelectronics ESDA25L technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
