
Automotive dual Transil™ array for ESD protection, this unidirectional TVS diode offers a 25V minimum breakdown voltage and 43V clamping voltage. Featuring a 50pF capacitance and 1uA leakage current, it operates within a -40°C to 150°C temperature range. The SOT-23 surface mount package provides 300W peak pulse power dissipation and 7A peak pulse current handling.
Stmicroelectronics ESDA25LY technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 43V |
| Current Rating | 1mA |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, ESDAY, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
