
Quad Transil array for ESD protection, featuring four unidirectional ZENER diode elements. This surface mount device offers 300W peak pulse power dissipation and 60pF capacitance per channel. It provides 25V minimum breakdown voltage and 40V clamping voltage, with a maximum reverse leakage current of 1µA. Operating voltage is 24V, and it is RoHS compliant, packaged in a SOT-23 case.
Sign in to ask questions about the Stmicroelectronics ESDA25SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA25SC6 technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 40V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Repetitive Reverse Voltage (Vrrm) | 24V |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 1.75mm |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA25SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
