
Unidirectional Transient Voltage Suppressor (TVS) diode in a SOT-23 package, offering robust ESD protection. Features a 3V reverse standoff voltage, 5.3V minimum breakdown voltage, and 5.9V maximum breakdown voltage. Clamping voltage is 8.75V with a peak pulse current of 15A and peak pulse power of 500W. Capacitance is 280pF, with a low leakage current of 2uA. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ESDA5V3SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA5V3SC6 technical specifications.
| Capacitance | 280pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 8.75V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.05mm |
| Max Breakdown Voltage | 5.9V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.3V |
| Width | 1.75mm |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA5V3SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
