
5-channel unidirectional Transil™ (TVS) array for ESD protection, featuring a 3V working voltage and 6.1V DC rated voltage. This surface mount diode array offers 50pF capacitance per channel, a 15A peak pulse current capability, and 100W peak pulse power dissipation. Operating between -40°C and 125°C, it provides 7.2V maximum breakdown voltage and 11.35V clamping voltage. Packaged in a SOT-23 case, this lead-free and RoHS compliant component is ideal for sensitive electronic circuits.
Stmicroelectronics ESDA6V1-5SC6 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 11.35V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1.75mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1-5SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
