
Quad bidirectional transient voltage suppressor (TVS) diode for ESD protection. Features 6.1V reverse standoff voltage, 8V max breakdown voltage, and 11.35V clamping voltage. Offers 20pF capacitance and 80W peak pulse power dissipation. This surface mount component operates from -40°C to 125°C and is housed in a SOT-23 package.
Stmicroelectronics ESDA6V1BC6 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 11.35V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 80W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1BC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
