
The ESDA6V1W5 is a 5-pin dual silicon transient voltage suppressor diode from Stmicroelectronics. It has a maximum operating temperature of 125 degrees Celsius and a breakdown voltage of 6.1V to 7.2V. The diode can handle a non-repetitive peak reverse power dissipation of 150mW. It is a unidirectional device with a silicon diode element material and a maximum reverse voltage of 3 times the operating voltage. The device is packaged in a 5-pin R-PDSO-G5 package.
Sign in to ask questions about the Stmicroelectronics ESDA6V1W5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA6V1W5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 6.1 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA6V1W5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.