
High-power transient voltage suppressor diode, UNIDIRECTIONAL, SILICON, with a breakdown voltage ranging from 6.4V to 7.2V (nominal 6.8V) and a maximum clamping voltage of 11.6V. This 2-terminal device offers a maximum repetitive peak reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 700W. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics ESDA7P60-1U1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA7P60-1U1M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 700 |
| Clamping Voltage-Max | 11.6 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA7P60-1U1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.