
Unidirectional Transient Voltage Suppressor (TVS) diode for charger and battery port protection. Features a 5V reverse standoff voltage and 8.2V minimum breakdown voltage. Offers 500W peak pulse power and 25A peak pulse current handling. Operates within a -40°C to 125°C temperature range with a low 500nA leakage current. Surface mountable with 250pF capacitance.
Sign in to ask questions about the Stmicroelectronics ESDA8V2-1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA8V2-1J technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.8mm |
| Max Breakdown Voltage | 8.2V |
| Min Breakdown Voltage | 8.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA8V2-1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.