
Unidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 27A peak pulse current. Features a 8.2V breakdown voltage, 18.5V clamping voltage, and 430pF capacitance. Designed for surface mount applications with a 1mm depth and 1.45mm length. Operates from -40°C to 125°C with 500nA leakage current at 5V reverse standoff voltage. RoHS compliant and lead-free.
Stmicroelectronics ESDA8V2-1MX2 technical specifications.
| Capacitance | 430pF |
| Clamping Voltage | 18.5V |
| Clamping Voltage-Max | 18.2V |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 8.2V |
| Min Breakdown Voltage | 8.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
