
Bidirectional TVS Diode, 50W peak pulse power, featuring 2 elements for transient voltage suppression. Offers a minimum breakdown voltage of 14.2V and a reverse standoff voltage of 12V, with a low leakage current of 1uA. This surface mount device is housed in a compact SC-89 (SOT-665) package with dimensions of 1.7mm (L) x 1.3mm (W) x 0.6mm (H). Operating across a wide temperature range of -40°C to 150°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ESDALC14V2-2BP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC14V2-2BP5 technical specifications.
| Package/Case | SOT-665 |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| DC Rated Voltage | 14.2V |
| Width | 1.3mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC14V2-2BP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
