
Bidirectional TVS Diode, 25V DC Rated Voltage, featuring 50W Peak Pulse Power and a 25V to 29.7V breakdown voltage range. This 2-element silicon transient voltage suppressor offers 2 bidirectional channels, a maximum reverse leakage current of 1uA at 24V reverse standoff voltage, and operates from -40°C to 150°C. Surface mountable in a compact SOT-665 package (1.7mm L x 1.3mm W x 600um H), it is lead-free and RoHS compliant.
Stmicroelectronics ESDALC25-2BP5 technical specifications.
| Package/Case | SOT-665 |
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 29.7V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC25-2BP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
