
Single-line low capacitance transient surge voltage suppressor (TVS) for ESD protection. Features bidirectional ZENER diode type with 1 channel, offering 5.8V minimum and 8V maximum breakdown voltage. Operates from -55°C to 150°C with 50nA leakage current and 9A peak pulse current capability. Surface mount package with 30pF capacitance and 150W peak pulse power dissipation.
Sign in to ask questions about the Stmicroelectronics ESDALC5-1BM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC5-1BM2 technical specifications.
| Capacitance | 30pF |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 1mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 60nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC5-1BM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
